Part Details for SN74ACT11244DW by Texas Instruments
Overview of SN74ACT11244DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT11244DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2059 |
|
RFQ |
Part Details for SN74ACT11244DW
SN74ACT11244DW CAD Models
SN74ACT11244DW Part Data Attributes
|
SN74ACT11244DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT11244DW
Texas Instruments
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ACT11244DW
This table gives cross-reference parts and alternative options found for SN74ACT11244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT11244DWR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74ACT11244DW vs SN74ACT11244DWR |
74ACT11244D-T | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 | YAGEO Corporation | SN74ACT11244DW vs 74ACT11244D-T |
74ACT11244DWRG4 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ACT11244DW vs 74ACT11244DWRG4 |
74ACT11244DW | Bus Driver, | Rochester Electronics LLC | SN74ACT11244DW vs 74ACT11244DW |
74ACT11244DWG4 | Octal Buffers/Drivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ACT11244DW vs 74ACT11244DWG4 |