| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11245PWR | Texas Instruments | $1.4168 | Bus Transceiver, ACT Series, 8-Func, CMOS, PDSO24 | SN74ACT11245PWLE vs 74ACT11245PWR |
| 74ACT11245PWLE | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | SN74ACT11245PWLE vs 74ACT11245PWLE |
| 74ACT11245PWG4 | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 | SN74ACT11245PWLE vs 74ACT11245PWG4 |
Part Details for SN74ACT11245PWLE by Texas Instruments
Results Overview of SN74ACT11245PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT11245PWLE Information
SN74ACT11245PWLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74ACT11245PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT11245PWLE Part Data Attributes
|
|
SN74ACT11245PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT11245PWLE
Texas Instruments
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SN74ACT11245PWLE
This table gives cross-reference parts and alternative options found for SN74ACT11245PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11245PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.