Logic
SN74ACT11478DW
Texas Instruments
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24

Overview of SN74ACT11478DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ACT11478DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT11478DW by Texas Instruments

SN74ACT11478DW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
14.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74ACT11478DW
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74ACT11478DW

This table gives cross-reference parts and alternative options found for SN74ACT11478DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11478DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11478DW Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Rochester Electronics LLC SN74ACT11478DW vs 74ACT11478DW
Part Number Description Manufacturer Compare
74ACT11472N Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP28 YAGEO Corporation SN74ACT11478DW vs 74ACT11472N
74ACT11475N Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDIP28 YAGEO Corporation SN74ACT11478DW vs 74ACT11475N
74ACT11472D Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 YAGEO Corporation SN74ACT11478DW vs 74ACT11472D
74ACT11470N Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP28 YAGEO Corporation SN74ACT11478DW vs 74ACT11470N
74ACT11478DW Metastable-Resistant Octal D-Type Dual-Rank Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ACT11478DW vs 74ACT11478DW
74ACT11474D Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 YAGEO Corporation SN74ACT11478DW vs 74ACT11474D
74ACT11470D-T Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 YAGEO Corporation SN74ACT11478DW vs 74ACT11470D-T
74ACT11471D Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation SN74ACT11478DW vs 74ACT11471D
74ACT11475D-T Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation SN74ACT11478DW vs 74ACT11475D-T
54ACT11470JT ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Texas Instruments SN74ACT11478DW vs 54ACT11470JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT11478DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT11478DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT11478DW would you like to use for your alert(s)?
  • Please alert me when SN74ACT11478DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT11478DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT11478DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT11478DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT11478DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT11478DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: