Part Details for SN74ACT16374EPDLR by Texas Instruments
Results Overview of SN74ACT16374EPDLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT16374EPDLR Information
SN74ACT16374EPDLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT16374EPDLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 9261 |
|
RFQ |
US Tariff Estimator: SN74ACT16374EPDLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ACT16374EPDLR
SN74ACT16374EPDLR Part Data Attributes
|
|
SN74ACT16374EPDLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT16374EPDLR
Texas Instruments
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.016 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 13.2 Ns | |
| Propagation Delay (tpd) | 13.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74ACT16374EPDLR
This table gives cross-reference parts and alternative options found for SN74ACT16374EPDLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT16374EPDLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACTQ16374SSC | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | SN74ACT16374EPDLR vs 74ACTQ16374SSC |
| 74ACT16374SSCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74ACT16374EPDLR vs 74ACT16374SSCX |
| 74ACT16374SSC | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | SN74ACT16374EPDLR vs 74ACT16374SSC |