Part Details for SN74ACT16841DL by Texas Instruments
Results Overview of SN74ACT16841DL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT16841DL Information
SN74ACT16841DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT16841DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | 5749 |
|
RFQ |
US Tariff Estimator: SN74ACT16841DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ACT16841DL
SN74ACT16841DL Part Data Attributes
|
|
SN74ACT16841DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT16841DL
Texas Instruments
Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 10 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 7.5 Mm |
Alternate Parts for SN74ACT16841DL
This table gives cross-reference parts and alternative options found for SN74ACT16841DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT16841DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT16841DL | Texas Instruments | $6.0917 | Bus Driver, ACT Series, 20-Func, 10-Bit, True Output, CMOS, PDSO56 | SN74ACT16841DL vs 74ACT16841DL |
| 74ACT16841DLG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | SN74ACT16841DL vs 74ACT16841DLG4 |
| 74ACT16841DLRG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | SN74ACT16841DL vs 74ACT16841DLRG4 |
| SN54ACT16844WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, Inverted Output, CMOS, CDFP56 | SN74ACT16841DL vs SN54ACT16844WD |
| 74ACT16842DL | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | SN74ACT16841DL vs 74ACT16842DL |
| SN54ACT16841WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56 | SN74ACT16841DL vs SN54ACT16841WD |
| 74ACT16843DLR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ACT16841DL vs 74ACT16843DLR |
| SN74ACT16844DL | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, Inverted Output, CMOS, PDSO56 | SN74ACT16841DL vs SN74ACT16844DL |
| SNJ54ACT16841WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56 | SN74ACT16841DL vs SNJ54ACT16841WD |
| 54ACT16843WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56 | SN74ACT16841DL vs 54ACT16843WD |