| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT245MSA | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs 74ACT245MSA |
| SN74ACT245DBRE4 | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs SN74ACT245DBRE4 |
| 74ACT245MSAX | National Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs 74ACT245MSAX |
| CD74ACT245SM96 | Intersil Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs CD74ACT245SM96 |
| 74ACT245MSAX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs 74ACT245MSAX |
| 74ACT245MSA | National Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs 74ACT245MSA |
| SN74ACT245DBRG4 | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs SN74ACT245DBRG4 |
| 74ACT245MSAJ | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs 74ACT245MSAJ |
| CD74ACT245SM96G4 | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs CD74ACT245SM96G4 |
| CD74ACT245SM96E4 | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT245DBRG4 vs CD74ACT245SM96E4 |
Part Details for SN74ACT245DBRG4 by Texas Instruments
Results Overview of SN74ACT245DBRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT245DBRG4 Information
SN74ACT245DBRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT245DBRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 1384 |
|
$2.1000 / $4.2000 | Buy Now |
|
|
Quest Components | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 95 |
|
$0.4200 / $0.6300 | Buy Now |
|
|
Vyrian | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 6056 |
|
RFQ |
US Tariff Estimator: SN74ACT245DBRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT245DBRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT245DBRG4 Part Data Attributes
|
|
SN74ACT245DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT245DBRG4
Texas Instruments
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74ACT245DBRG4
This table gives cross-reference parts and alternative options found for SN74ACT245DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT245DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.