| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT32DBRE4 | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs SN74ACT32DBRE4 |
| 74ACT32D | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO14 | SN74ACT32DBR vs 74ACT32D |
| 74ACTQ32SCX | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs 74ACTQ32SCX |
| 74ACT32SCXR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs 74ACT32SCXR |
| CD74ACT32QM96Q1 | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs CD74ACT32QM96Q1 |
| SN74ACT32DBRG4 | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs SN74ACT32DBRG4 |
| MC74ACT32DCR1 | Motorola Semiconductor Products | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs MC74ACT32DCR1 |
| 74ACT32SCQR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs 74ACT32SCQR |
| 74ACT32SCT | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs 74ACT32SCT |
| 74ACT32MT | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74ACT32DBR vs 74ACT32MT |
Part Details for SN74ACT32DBR by Texas Instruments
Results Overview of SN74ACT32DBR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT32DBR Information
SN74ACT32DBR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT32DBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4387-2-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SSOP Min Qty: 2000 Container: Tape & Reel |
1960 Tape & Reel |
|
$0.4374 / $0.4702 | Buy Now |
|
DISTI #
296-4387-1-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SSOP Min Qty: 1 Container: Cut Tape |
1960 Cut Tape |
|
$0.4850 / $0.9800 | Buy Now |
|
DISTI #
595-SN74ACT32DBR
|
Mouser Electronics | Logic Gates Quad 2-Input. RoHS: Compliant | 1484 |
|
$0.4560 / $0.9800 | Buy Now |
|
DISTI #
86282135
|
Verical | OR Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 597 Package Multiple: 1 Date Code: 1001 | Americas - 10000 |
|
$0.4329 / $0.6284 | Buy Now |
|
DISTI #
86285815
|
Verical | OR Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 597 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$0.4329 / $0.6284 | Buy Now |
|
DISTI #
86282255
|
Verical | OR Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 597 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$0.4329 / $0.6284 | Buy Now |
|
|
Rochester Electronics | Logic IC OR Gate 4 Element 5V 14-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.3463 / $0.5585 | Buy Now |
US Tariff Estimator: SN74ACT32DBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT32DBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT32DBR Part Data Attributes
|
|
SN74ACT32DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT32DBR
Texas Instruments
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ACT32DBR
This table gives cross-reference parts and alternative options found for SN74ACT32DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT32DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT32DBR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT32DBR is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors when necessary.
-
Yes, the SN74ACT32DBR is compatible with 3.3V systems, but ensure that the input voltage does not exceed the recommended maximum of 5.5V.
-
The power consumption of the SN74ACT32DBR depends on the operating frequency and input signals. Typically, it consumes around 20-30 mA at 5V and 10-20 mA at 3.3V.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.