| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT373DW | Texas Instruments | $0.5187 | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs SN74ACT373DW |
| 74ACTQ373SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs 74ACTQ373SCX |
| 74ACTQ373SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs 74ACTQ373SCX |
| SN74ACT373DWE4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs SN74ACT373DWE4 |
| 74ACT373SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs 74ACT373SCXR |
| 74ACT373SC | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74ACT373DWRG4 vs 74ACT373SC |
| 74ACT373SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs 74ACT373SCT |
| MC74ACT373DWR2 | onsemi | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs MC74ACT373DWR2 |
| MC74ACT373DW | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs MC74ACT373DW |
| 74ACT373D-T | NXP Semiconductors | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74ACT373DWRG4 vs 74ACT373D-T |
Part Details for SN74ACT373DWRG4 by Texas Instruments
Results Overview of SN74ACT373DWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT373DWRG4 Information
SN74ACT373DWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT373DWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 3936 |
|
RFQ |
US Tariff Estimator: SN74ACT373DWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT373DWRG4 Part Data Attributes
|
|
SN74ACT373DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT373DWRG4
Texas Instruments
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 11.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | High Level | |
| Width | 7.5 Mm |
Alternate Parts for SN74ACT373DWRG4
This table gives cross-reference parts and alternative options found for SN74ACT373DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT373DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.