Part Details for SN74ACT374NSRG4 by Rochester Electronics LLC
Overview of SN74ACT374NSRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT374NSRG4
SN74ACT374NSRG4 CAD Models
SN74ACT374NSRG4 Part Data Attributes
|
SN74ACT374NSRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT374NSRG4
Rochester Electronics LLC
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ACT374NSRG4
This table gives cross-reference parts and alternative options found for SN74ACT374NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT374NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT374FP | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | SN74ACT374NSRG4 vs HD74ACT374FP |
MC74ACT374MR2 | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, EIAJ-20, Bus Driver/Transceiver | onsemi | SN74ACT374NSRG4 vs MC74ACT374MR2 |
MC74ACT374M | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, EIAJ-20 | onsemi | SN74ACT374NSRG4 vs MC74ACT374M |
SN74ACT374DBRE4 | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT374NSRG4 vs SN74ACT374DBRE4 |
74ACT374SJX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74ACT374NSRG4 vs 74ACT374SJX |
MC74ACT374MELG | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, EIAJ, SOP-20 | Rochester Electronics LLC | SN74ACT374NSRG4 vs MC74ACT374MELG |
SN74ACT374DBR | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT374NSRG4 vs SN74ACT374DBR |
MC74ACT374MEL | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | onsemi | SN74ACT374NSRG4 vs MC74ACT374MEL |
TC74ACT374F | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT374NSRG4 vs TC74ACT374F |
MC74ACT374MELG | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20, Bus Driver/Transceiver | onsemi | SN74ACT374NSRG4 vs MC74ACT374MELG |