Part Details for SN74ACT4503FN by Texas Instruments
Results Overview of SN74ACT4503FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT4503FN Information
SN74ACT4503FN by Texas Instruments is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN74ACT4503FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,MEMORY CONTROLLER,CMOS,LDCC,68PIN | 1 |
|
Buy Now | |
|
|
Chip 1 Exchange | INSTOCK | 658 |
|
RFQ |
US Tariff Estimator: SN74ACT4503FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ACT4503FN
SN74ACT4503FN Part Data Attributes
|
|
SN74ACT4503FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT4503FN
Texas Instruments
DRAM Controller, CMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 20 | |
| Boundary Scan | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2316 Mm | |
| Low Power Mode | No | |
| Number of Banks | 4 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 24.2316 Mm | |
| uPs/uCs/Peripheral ICs Type | Memory Controller, Dram |