| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT533M | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs CD74ACT533M |
| TC74ACT533F(EL) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs TC74ACT533F(EL) |
| SN74ACT533DWE4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs SN74ACT533DWE4 |
| SN74ACT533DWG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs SN74ACT533DWG4 |
| 74ACT533SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs 74ACT533SCTR |
| CD74ACT533M96 | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs CD74ACT533M96 |
| TC74ACT533FW | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs TC74ACT533FW |
| SN74ACT533DWRG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs SN74ACT533DWRG4 |
| MC74ACT533DWC | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs MC74ACT533DWC |
| TC74ACT533F(TP2) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT533DWR vs TC74ACT533F(TP2) |
Part Details for SN74ACT533DWR by Texas Instruments
Results Overview of SN74ACT533DWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT533DWR Information
SN74ACT533DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT533DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ACT533DWR-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2814 / $0.3043 | Buy Now |
|
DISTI #
86143551
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R Min Qty: 839 Package Multiple: 1 Date Code: 9601 | Americas - 12653 |
|
$0.3079 / $0.4470 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12653 |
|
$0.2463 / $0.3973 | Buy Now |
US Tariff Estimator: SN74ACT533DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT533DWR Part Data Attributes
|
|
SN74ACT533DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT533DWR
Texas Instruments
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 11.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | High Level | |
| Width | 7.5 Mm |
Alternate Parts for SN74ACT533DWR
This table gives cross-reference parts and alternative options found for SN74ACT533DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT533DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.