| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9219401MRA | Teledyne HiRel | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT573N vs 5962-9219401MRA |
| 54ACTQ573DM | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT573N vs 54ACTQ573DM |
| 74ACTQ573PC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT573N vs 74ACTQ573PC |
| 74ACT573PCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT573N vs 74ACT573PCQR |
| 74ACT573DC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT573N vs 74ACT573DC |
| MC74ACT573N | onsemi | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT573N vs MC74ACT573N |
| 74ACTQ573PCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT573N vs 74ACTQ573PCQR |
| MC74ACT573NC | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT573N vs MC74ACT573NC |
| MC74ACT573N | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT573N vs MC74ACT573N |
| 5962F9672402VRC | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT573N vs 5962F9672402VRC |
Part Details for SN74ACT573N by Texas Instruments
Results Overview of SN74ACT573N by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT573N Information
SN74ACT573N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT573N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4438-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Container: Tube |
802 Tube |
|
$0.8366 / $1.7100 | Buy Now |
|
DISTI #
595-SN74ACT573N
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 1197 |
|
$0.8360 / $1.7100 | Buy Now |
|
DISTI #
86019383
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1001 | Americas - 2370 |
|
$0.6500 / $1.0484 | Buy Now |
|
DISTI #
86019783
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1101 | Americas - 2020 |
|
$0.6500 / $1.0484 | Buy Now |
|
DISTI #
86030437
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 1201 | Americas - 1185 |
|
$0.6500 / $1.0484 | Buy Now |
|
DISTI #
88045432
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 0601 | Americas - 572 |
|
$0.6500 / $1.0484 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | 40 |
|
$1.5000 / $2.4000 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC | 12 |
|
$0.5500 / $0.6600 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 6181 |
|
$0.5200 / $0.8387 | Buy Now |
|
DISTI #
SN74ACT573N
|
TME | IC: digital, D-latch transparent, Ch: 8, 4.5÷5.5VDC, THT, DIP20 Min Qty: 1 | 49 |
|
$0.6200 / $1.2100 | Buy Now |
US Tariff Estimator: SN74ACT573N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT573N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT573N Part Data Attributes
|
|
SN74ACT573N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT573N
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT573N
This table gives cross-reference parts and alternative options found for SN74ACT573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT573N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN74ACT573N is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74ACT573N is compatible with 3.3V systems. However, ensure that the input voltage is within the recommended range of 4.5V to 5.5V, and that the output voltage is within the recommended range of 3.3V ± 0.3V.
-
To ensure proper operation, power up the VCC pin before applying any input signals. Also, ensure that the power supply is stable and well-regulated before applying any input signals.
-
The recommended operating temperature range for the SN74ACT573N is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.