| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT86E | Intersil Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs CD74ACT86E |
| 74ACT86B | STMicroelectronics | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs 74ACT86B |
| DV74ACT86N | avg Semiconductors | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs DV74ACT86N |
| SN74ACT86NE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs SN74ACT86NE4 |
| CD74ACT86EX | Ge Solid State | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs CD74ACT86EX |
| CD74ACT86E | Ge Solid State | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs CD74ACT86E |
| HD74ACT86P | Hitachi Ltd | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs HD74ACT86P |
| MC74ACT86NG | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT86N vs MC74ACT86NG |
Part Details for SN74ACT86N by Texas Instruments
Results Overview of SN74ACT86N by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT86N Information
SN74ACT86N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ACT86NSR | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-SO -40 to 85 | |
| SN74ACT86N | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-PDIP -40 to 85 |
Price & Stock for SN74ACT86N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4503-5-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
69 Tube |
|
$0.4586 / $0.9900 | Buy Now |
|
DISTI #
86286204
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0701 | Americas - 43703 |
|
$0.4303 / $0.5234 | Buy Now |
|
DISTI #
86281947
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0601 | Americas - 26203 |
|
$0.4303 / $0.5234 | Buy Now |
|
DISTI #
86286352
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 1001 | Americas - 7427 |
|
$0.4826 / $0.5234 | Buy Now |
|
DISTI #
86282388
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 9801 | Americas - 5575 |
|
$0.4826 / $0.5234 | Buy Now |
|
DISTI #
86282693
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 9601 | Americas - 3032 |
|
$0.4826 / $0.5234 | Buy Now |
|
DISTI #
86281985
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 | Americas - 1326 |
|
$0.4826 / $0.5234 | Buy Now |
|
DISTI #
87073730
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 1301 | Americas - 1194 |
|
$0.4826 / $0.5234 | Buy Now |
|
DISTI #
88045281
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 9701 | Americas - 1068 |
|
$0.4826 / $0.5234 | Buy Now |
|
DISTI #
88044449
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 0401 | Americas - 800 |
|
$0.5234 | Buy Now |
US Tariff Estimator: SN74ACT86N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT86N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT86N Part Data Attributes
|
|
SN74ACT86N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86N
Texas Instruments
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT86N
This table gives cross-reference parts and alternative options found for SN74ACT86N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT86N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT86N is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatches, and adding termination resistors as needed. Additionally, consider using a low-skew clock distribution network and ensuring that the power supply is clean and stable.
-
Yes, the SN74ACT86N is compatible with 3.3V systems. It has a wide operating voltage range of 4.5V to 5.5V, but it can also operate at 3.3V with some performance degradation. However, it's essential to check the datasheet for specific details on the device's performance at 3.3V.
-
To handle thermal issues, ensure good heat dissipation by using a heat sink or a thermally conductive PCB material. Also, consider reducing the power consumption of the device by minimizing the input signal frequency and using a low-power mode if available.
-
No, the SN74ACT86N is not radiation-hardened and is not suitable for use in space applications. It's a commercial-grade device designed for use in terrestrial applications. For space applications, you should consider using radiation-hardened devices specifically designed for that purpose.