Part Details for SN74AHC00DRE4 by Texas Instruments
Overview of SN74AHC00DRE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC00DRE4
SN74AHC00DRE4 CAD Models
SN74AHC00DRE4 Part Data Attributes
|
SN74AHC00DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00DRE4
Texas Instruments
AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHC00DRE4
This table gives cross-reference parts and alternative options found for SN74AHC00DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC00MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AHC00DRE4 vs 74VHC00MTR |
74VHCT00AMX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | SN74AHC00DRE4 vs 74VHCT00AMX |
MC74VHC00DR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | SN74AHC00DRE4 vs MC74VHC00DR2G |
SN74AHCT00DR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHC00DRE4 vs SN74AHCT00DR |
74AHCT00D,118 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | SN74AHC00DRE4 vs 74AHCT00D,118 |
SN74AHC00DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC00DRE4 vs SN74AHC00DRG4 |
SN74AHCT00QDRQ1 | Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC00DRE4 vs SN74AHCT00QDRQ1 |
74AHCT00D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC00DRE4 vs 74AHCT00D-T |
74AHCT00D,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | SN74AHC00DRE4 vs 74AHCT00D,112 |
74VHC00MX | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74AHC00DRE4 vs 74VHC00MX |