| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LV132AFP | Renesas Electronics Corporation | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs HD74LV132AFP |
| SN74AHC132NSR | Texas Instruments | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs SN74AHC132NSR |
| 935162490118 | NXP Semiconductors | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs 935162490118 |
| SN74AHC132NSRE4 | Texas Instruments | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs SN74AHC132NSRE4 |
| 74VHC00SJX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs 74VHC00SJX |
| SN74LV132ANSRE4 | Texas Instruments | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs SN74LV132ANSRE4 |
| SN74LV132ANSE4 | Texas Instruments | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs SN74LV132ANSE4 |
| SN74AHC00NSR | Texas Instruments | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs SN74AHC00NSR |
| MC74VHC00MR2 | onsemi | Check for Price | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs MC74VHC00MR2 |
| HD74LV132AFP-EL | Hitachi Ltd | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC00NSRG4 vs HD74LV132AFP-EL |
Part Details for SN74AHC00NSRG4 by Texas Instruments
Results Overview of SN74AHC00NSRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC00NSRG4 Information
SN74AHC00NSRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHC00NSRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | 3104 |
|
RFQ |
US Tariff Estimator: SN74AHC00NSRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHC00NSRG4 Part Data Attributes
|
|
SN74AHC00NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00NSRG4
Texas Instruments
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74AHC00NSRG4
This table gives cross-reference parts and alternative options found for SN74AHC00NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.