Part Details for SN74AHC1G04DCKJ by Texas Instruments
Overview of SN74AHC1G04DCKJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC1G04DCKJ
SN74AHC1G04DCKJ CAD Models
SN74AHC1G04DCKJ Part Data Attributes
|
SN74AHC1G04DCKJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G04DCKJ
Texas Instruments
IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G04DCKJ
This table gives cross-reference parts and alternative options found for SN74AHC1G04DCKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G04DCKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G04SE-7 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | SN74AHC1G04DCKJ vs 74AHC1G04SE-7 |
SN74AHC1G04DCKTE4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCKJ vs SN74AHC1G04DCKTE4 |
MC74VHC1G05DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCKJ vs MC74VHC1G05DFT1 |
SN74AHC1GU04DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHC1G04DCKJ vs SN74AHC1GU04DCK |
SN74AHC1GU04DCK3 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AHC1G04DCKJ vs SN74AHC1GU04DCK3 |
MC74VHC1G05DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCKJ vs MC74VHC1G05DFR2 |
MC74VHC1G05DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCKJ vs MC74VHC1G05DFT2 |
MC74VHC1G05DFT2G-L22038 | Single Inverter, Open Drain, 3000-REEL | onsemi | SN74AHC1G04DCKJ vs MC74VHC1G05DFT2G-L22038 |
NLVVHC1G05DFT1G | Single Inverter, Open Drain, 3000-REEL, Automotive Qualified | onsemi | SN74AHC1G04DCKJ vs NLVVHC1G05DFT1G |
MC74VHC1G05DFT1G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G04DCKJ vs MC74VHC1G05DFT1G |