-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4395
|
Newark | And Gate, Single, Sc70-5, Logic Family/Base Number:74Ahc1G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Family:74Ahc, rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G08QDCKRQ1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2920 / $0.5100 | Buy Now |
DISTI #
296-32228-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48254 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-SN74AHC1G08QDCQ1
|
Mouser Electronics | Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 13621 |
|
$0.0920 / $0.4700 | Buy Now |
|
Bristol Electronics | 1048 |
|
RFQ | ||
DISTI #
SN74AHC1G08QDCKRQ1
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1150 / $0.4810 | RFQ |
|
Ameya Holding Limited | 5/AUTO CATALOG SINGLE 2-INPUT AND GATE | 18655 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND 1CH 2-INP SC70-5 | 105 |
|
$0.1278 / $0.2172 | Buy Now |
DISTI #
3120309
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3076 / $0.4611 | Buy Now |
DISTI #
3120309RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1462 / $0.2574 | Buy Now |
DISTI #
3120309
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1462 / $0.5123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G08QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G08QDCKRQ1
Texas Instruments
Automotive, 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G08QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G08QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH08FU(TE85L,JF | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | SN74AHC1G08QDCKRQ1 vs TC7SH08FU(TE85L,JF |
SN74AHC1G08DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08QDCKRQ1 vs SN74AHC1G08DCKRE4 |
MC74VHC1G08DFT2G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G08QDCKRQ1 vs MC74VHC1G08DFT2G |
74AHC1G08GW-G | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G08QDCKRQ1 vs 74AHC1G08GW-G |
TC7SH08FU(TE85L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G08QDCKRQ1 vs TC7SH08FU(TE85L) |
TC7SH08FUTE85L | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | SN74AHC1G08QDCKRQ1 vs TC7SH08FUTE85L |
935262755125 | AND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G08QDCKRQ1 vs 935262755125 |
MC74VHC1G08DFT1G | Single 2-Input AND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G08QDCKRQ1 vs MC74VHC1G08DFT1G |
SN74AHC1G08DCKJ | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AHC1G08QDCKRQ1 vs SN74AHC1G08DCKJ |
SN74AHC1G08DCKT | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | SN74AHC1G08QDCKRQ1 vs SN74AHC1G08DCKT |