Part Details for SN74AHC1G14DCK by Texas Instruments
Overview of SN74AHC1G14DCK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC1G14DCK
SN74AHC1G14DCK CAD Models
SN74AHC1G14DCK Part Data Attributes:
|
SN74AHC1G14DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DCK
Texas Instruments
AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G14DCK
This table gives cross-reference parts and alternative options found for SN74AHC1G14DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G14DFT2G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G14DCK vs MC74VHC1G14DFT2G |
MC74VHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G14DCK vs MC74VHC1G14DFT1G |
TC7SH14FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G14DCK vs TC7SH14FU |
NLVVHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | SN74AHC1G14DCK vs NLVVHC1G14DFT1G |
SN74AHC1G14DCKRE4 | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G14DCK vs SN74AHC1G14DCKRE4 |
74V1G14C | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | SN74AHC1G14DCK vs 74V1G14C |
SN74AHC1G14DCKT | Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G14DCK vs SN74AHC1G14DCKT |
MC74VHC1G14DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCK vs MC74VHC1G14DFR2 |
MC74VHC1G14EDFT2G | Inverter | onsemi | SN74AHC1G14DCK vs MC74VHC1G14EDFT2G |
MC74VHC1G14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCK vs MC74VHC1G14DFT2 |