-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74AHC1G14DCKRE4
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C, 10uA Min Qty: 10 | 0 |
|
$0.0980 / $0.2280 | RFQ |
|
Win Source Electronics | IC INVERT SCHMITT 1CH 1IN SC70 / Inverter IC 1 Channel Schmitt Trigger SC-70-5 | 73000 |
|
$0.0230 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G14DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G14DCKRE4
Texas Instruments
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G14DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G14DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-75V14ANC-5VA-TFG | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN | ABLIC Inc. | SN74AHC1G14DCKRE4 vs S-75V14ANC-5VA-TFG |
TC7SH14FU(T5LMH,JF | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | SN74AHC1G14DCKRE4 vs TC7SH14FU(T5LMH,JF |
74V1G14CTR | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74AHC1G14DCKRE4 vs 74V1G14CTR |
74V1G14C | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | SN74AHC1G14DCKRE4 vs 74V1G14C |
MC74VHC1G14EDFT2G | Inverter | onsemi | SN74AHC1G14DCKRE4 vs MC74VHC1G14EDFT2G |
MC74VHC1G14DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCKRE4 vs MC74VHC1G14DFR2 |
MC74VHC1G14DFT1G | Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G14DCKRE4 vs MC74VHC1G14DFT1G |
74AHC1G14GW-G | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G14DCKRE4 vs 74AHC1G14GW-G |
SN74AHC1G14DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHC1G14DCKRE4 vs SN74AHC1G14DCK |
MC74VHC1G14DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G14DCKRE4 vs MC74VHC1G14DFT2 |