-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC32DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC32DE4
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC32DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC32DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03651-01YE | Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -55 to 125 | Texas Instruments | SN74AHC32DE4 vs V62/03651-01YE |
SN74LV32ADRE4 | 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC32DE4 vs SN74LV32ADRE4 |
SN74LV32AD | 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC32DE4 vs SN74LV32AD |
74VHC32MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AHC32DE4 vs 74VHC32MTR |
74AHC32D,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74AHC32DE4 vs 74AHC32D,118 |
SN74LV32ADRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC32DE4 vs SN74LV32ADRG4 |
74AHC32D,112 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | SN74AHC32DE4 vs 74AHC32D,112 |
74VHC32M | Quad 2-Input OR Gate, 1100-TUBE | onsemi | SN74AHC32DE4 vs 74VHC32M |
HD74LV32ARP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC32DE4 vs HD74LV32ARP |
935262642118 | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC32DE4 vs 935262642118 |