Part Details for SN74AHC4066DGVRE4 by Texas Instruments
Overview of SN74AHC4066DGVRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC4066DGVRE4
SN74AHC4066DGVRE4 CAD Models
SN74AHC4066DGVRE4 Part Data Attributes:
|
SN74AHC4066DGVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC4066DGVRE4
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TVSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25,16 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
Alternate Parts for SN74AHC4066DGVRE4
This table gives cross-reference parts and alternative options found for SN74AHC4066DGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC4066DGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC4066DRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC4066DGVRE4 vs SN74AHC4066DRE4 |
SN74AHC4066DE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC4066DGVRE4 vs SN74AHC4066DE4 |
935088370112 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | SN74AHC4066DGVRE4 vs 935088370112 |
74LV4066D,118 | 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin | Nexperia | SN74AHC4066DGVRE4 vs 74LV4066D,118 |
SN74AHC4066N | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-PDIP -40 to 85 | Texas Instruments | SN74AHC4066DGVRE4 vs SN74AHC4066N |
SN74AHC4066PWG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC4066DGVRE4 vs SN74AHC4066PWG4 |
74LV4066D,112 | 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin | Nexperia | SN74AHC4066DGVRE4 vs 74LV4066D,112 |
74LV4066D-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | SN74AHC4066DGVRE4 vs 74LV4066D-T |
74VHC4066MTCX_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC4066DGVRE4 vs 74VHC4066MTCX_NL |
SN74LV4066ADE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHC4066DGVRE4 vs SN74LV4066ADE4 |