Part Details for SN74AHC74QPWRG4Q1 by Texas Instruments
Results Overview of SN74AHC74QPWRG4Q1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC74QPWRG4Q1 Information
SN74AHC74QPWRG4Q1 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHC74QPWRG4Q1 | Texas Instruments | Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 |
Price & Stock for SN74AHC74QPWRG4Q1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$0.2779 / $0.4482 | Buy Now |
|
|
Chip Stock | Tape&, Reel(TR)74AHC74e4AutomotiveAEC-Q10074AHCflipflop5mm2V9.3ns@5V50pF115MHz | 7500 |
|
RFQ | |
|
|
LCSC | 2V5.5V 115MHz 9.3ns5V50pF D-Type 1 2 2uA TSSOP-14 Flip Flops RoHS | 10 |
|
$1.1247 / $1.1882 | Buy Now |
|
|
Win Source Electronics | DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH CLEAR AND PRESET | 6000 |
|
$0.2167 / $0.3249 | Buy Now |
US Tariff Estimator: SN74AHC74QPWRG4Q1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHC74QPWRG4Q1
SN74AHC74QPWRG4Q1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC74QPWRG4Q1 Part Data Attributes
|
|
SN74AHC74QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC74QPWRG4Q1
Texas Instruments
Automotive, catalog dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 45000000 Hz | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 17.5 Ns | |
| Propagation Delay (tpd) | 17.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for SN74AHC74QPWRG4Q1
This table gives cross-reference parts and alternative options found for SN74AHC74QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC74QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHC74QPWRQ1 | Texas Instruments | $0.1762 | Automotive, catalog dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | SN74AHC74QPWRG4Q1 vs SN74AHC74QPWRQ1 |
| MC74VHC74DTRG | onsemi | Check for Price | AHC/VHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | SN74AHC74QPWRG4Q1 vs MC74VHC74DTRG |
| SN74AHC74PWRG4 | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 | SN74AHC74QPWRG4Q1 vs SN74AHC74PWRG4 |
| V62/24609-01XE | Texas Instruments | Check for Price | Enhanced-product dual D-type flip-flops with clear, preset and integrated level shifter 14-TSSOP | SN74AHC74QPWRG4Q1 vs V62/24609-01XE |
| SN74AHC74PWE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74AHC74QPWRG4Q1 vs SN74AHC74PWE4 |
SN74AHC74QPWRG4Q1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74AHC74QPWRG4Q1 is 2.0 V to 5.5 V.
-
To ensure proper power supply, connect VCC to a stable voltage source and GND to a reliable ground connection. Decouple the power supply with a 0.1 μF capacitor to reduce noise and ensure stable operation.
-
The maximum clock frequency supported by the SN74AHC74QPWRG4Q1 is 100 MHz.
-
The asynchronous reset input (CLR) should be tied to VCC through a pull-up resistor (e.g., 1 kΩ) to ensure proper reset operation. A low signal on CLR resets the flip-flop.
-
The propagation delay time for the SN74AHC74QPWRG4Q1 is approximately 10 ns (typical) at 25°C and 3.3 V supply voltage.