Part Details for SN74AHCT08MPWREP by Texas Instruments
Results Overview of SN74AHCT08MPWREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT08MPWREP Information
SN74AHCT08MPWREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHCT08MPWREP | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-And Gates 14-TSSOP -55 to 125 |
US Tariff Estimator: SN74AHCT08MPWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHCT08MPWREP
SN74AHCT08MPWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT08MPWREP Part Data Attributes
|
|
SN74AHCT08MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT08MPWREP
Texas Instruments
AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHCT08MPWREP
This table gives cross-reference parts and alternative options found for SN74AHCT08MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/03654-01XE | Texas Instruments | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08MPWREP vs V62/03654-01XE |
| V62/24611-01XE | Texas Instruments | Check for Price | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08MPWREP vs V62/24611-01XE |
| V62/03654-01YE | Texas Instruments | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08MPWREP vs V62/03654-01YE |
SN74AHCT08MPWREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHCT08MPWREP is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using impedance-matched transmission lines, and adding termination resistors as needed.
-
The SN74AHCT08MPWREP is a 5V part, but it can be used in 3.3V systems with proper voltage translation and level shifting. However, the output voltage will be limited to the supply voltage, and the input voltage threshold may not be compatible with 3.3V logic levels.
-
The power consumption of the SN74AHCT08MPWREP is typically around 20-30 mW per gate, depending on the operating frequency and input signals. This can be significant in low-power systems, so be sure to factor it into your overall power budget.
-
The SN74AHCT08MPWREP is not a radiation-hardened or high-reliability part, and it may not meet the requirements for such applications. Texas Instruments offers other parts that are specifically designed for high-reliability and radiation-hardened applications.