Part Details for SN74AHCT125PWR by Texas Instruments
Results Overview of SN74AHCT125PWR by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT125PWR Information
SN74AHCT125PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHCT125PWRE4 | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 125 | |
| SN74AHCT125PWR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 125 | |
| SN74AHCT125PWRG4 | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 125 |
Price & Stock for SN74AHCT125PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1108-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7096 In Stock |
|
$0.1680 / $0.4300 | Buy Now |
|
DISTI #
595-SN74AHCT125PWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHCT125PW RoHS: Compliant | 10612 |
|
$0.1880 / $0.4300 | Buy Now |
|
DISTI #
V72:2272_07326769
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 209 |
|
$0.1671 / $0.4300 | Buy Now |
|
DISTI #
63313058
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2231 | Americas - 209 |
|
$0.1671 / $0.2652 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 5968 |
|
$0.0675 / $0.4500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 3126 |
|
$0.0891 / $0.5940 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 648 |
|
$0.1350 / $0.4500 | Buy Now |
|
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, TSSOP-14 | 2348 |
|
$0.1300 / $0.6500 | Buy Now |
|
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, TSSOP-14 | 2348 |
|
$0.1584 / $0.7920 | Buy Now |
|
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, TSSOP-14 | 1345 |
|
$0.1200 / $0.6000 | Buy Now |
US Tariff Estimator: SN74AHCT125PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AHCT125PWR
SN74AHCT125PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT125PWR Part Data Attributes
|
|
SN74AHCT125PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT125PWR
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 8.5 Ns | |
| Propagation Delay (tpd) | 8.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHCT125PWR
This table gives cross-reference parts and alternative options found for SN74AHCT125PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT125PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHCT125ADT | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | SN74AHCT125PWR vs MC74VHCT125ADT |
| SN74AHCT125PWG4 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 125 | SN74AHCT125PWR vs SN74AHCT125PWG4 |
SN74AHCT125PWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHCT125PWR is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74AHCT125PWR is compatible with 3.3V systems. However, ensure that the input voltage does not exceed the maximum rating of 5.5V.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines to protect the SN74AHCT125PWR from electrostatic discharge.
-
The maximum power dissipation of the SN74AHCT125PWR is 500 mW.