| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHCT132PW | NXP Semiconductors | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74AHCT132PW |
| 74AHCT132PW,112 | NXP Semiconductors | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74AHCT132PW,112 |
| 74HCT132PW-T | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74HCT132PW-T |
| 74AHCT132PWDH | NXP Semiconductors | Check for Price | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74AHCT132PWDH |
| 74HCT132PW,118 | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74HCT132PW,118 |
| 74AHCT132PW,118 | NXP Semiconductors | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74AHCT132PW,118 |
| 74HCT132PW | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74HCT132PW |
| 74HCT132PW,112 | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74HCT132PW,112 |
| 935187310112 | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 935187310112 |
| 74AHCT132PW | Nexperia | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT132PWLE vs 74AHCT132PW |
Part Details for SN74AHCT132PWLE by Texas Instruments
Results Overview of SN74AHCT132PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT132PWLE Information
SN74AHCT132PWLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT132PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 9057 |
|
RFQ |
US Tariff Estimator: SN74AHCT132PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT132PWLE Part Data Attributes
|
|
SN74AHCT132PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT132PWLE
Texas Instruments
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahct/Vhct | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHCT132PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT132PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT132PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.