| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT14PWR | Texas Instruments | $0.0920 | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs SN74AHCT14PWR |
| 74AHCT14T14-13 | Diodes Incorporated | $0.1102 | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74AHCT14T14-13 |
| 74AHCT14PW,118 | Nexperia | $0.2079 | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74AHCT14PW,118 |
| 74AHCT14PWDH | NXP Semiconductors | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74AHCT14PWDH |
| 74AHCT14PW,112 | NXP Semiconductors | Check for Price | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74AHCT14PW,112 |
| 74AHCT14PW-T | NXP Semiconductors | Check for Price | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74AHCT14PW-T |
| 935262761118 | Nexperia | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 935262761118 |
| 74AHCT14PW,118 | NXP Semiconductors | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74AHCT14PW,118 |
| 935262761118 | NXP Semiconductors | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 935262761118 |
| 74VHCT14AMTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHCT14MPWREP vs 74VHCT14AMTC |
Part Details for SN74AHCT14MPWREP by Texas Instruments
Results Overview of SN74AHCT14MPWREP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT14MPWREP Information
SN74AHCT14MPWREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT14MPWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22284-2-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5862 | Buy Now |
|
DISTI #
595-SN74AHCT14MPWREP
|
Mouser Electronics | Inverters Mil Enhance Hex Schm itt-Trgr Invrtr RoHS: Compliant | 484 |
|
$1.4600 / $2.1500 | Buy Now |
|
|
Vyrian | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | 7528 |
|
RFQ |
US Tariff Estimator: SN74AHCT14MPWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT14MPWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT14MPWREP Part Data Attributes
|
|
SN74AHCT14MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT14MPWREP
Texas Instruments
Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74AHCT14MPWREP
This table gives cross-reference parts and alternative options found for SN74AHCT14MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT14MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHCT14MPWREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74AHCT14MPWREP is 4.5V to 5.5V.
-
To ensure the Schmitt trigger inputs are properly biased, connect the input pins to a valid logic level (VCC or GND) through a pull-up or pull-down resistor, and avoid leaving them floating.
-
The maximum frequency of operation for the SN74AHCT14MPWREP is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals.
-
The maximum output current that the SN74AHCT14MPWREP can sink or source is typically 8 mA, but it can vary depending on the specific application and operating conditions.