There are no models available for this part yet.
Overview of SN74AHCT165PWLE by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for SN74AHCT165PWLE by Texas Instruments
Part Data Attributes for SN74AHCT165PWLE by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
5 mm
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
4.4 mm
|
Alternate Parts for SN74AHCT165PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT165PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT165PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3712D | Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | Nisshinbo Micro Devices | SN74AHCT165PWLE vs NJU3712D |
CXB1132Q | Parallel In Parallel Out, 1000 Series, 9-Bit, Bidirectional, True Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | SN74AHCT165PWLE vs CXB1132Q |
S8273W | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | SN74AHCT165PWLE vs S8273W |
CD74HC4094H | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS | Harris Semiconductor | SN74AHCT165PWLE vs CD74HC4094H |
HCF4517BC1 | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | SN74AHCT165PWLE vs HCF4517BC1 |
AM2804XX | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | SN74AHCT165PWLE vs AM2804XX |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74AHCT165PWLE vs SN74LS673FN |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74AHCT165PWLE vs DM9300N |
8001701 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL | Motorola Semiconductor Products | SN74AHCT165PWLE vs 8001701 |
TPIC6C595N | 8-bit shift register with 100mA/ch 16-PDIP -40 to 125 | Texas Instruments | SN74AHCT165PWLE vs TPIC6C595N |