| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AHCT244DWR | Texas Instruments | $0.1746 | Bus Driver, AHCT/VHCT/VT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs SN74AHCT244DWR |
| 74AHCT244D,118 | Nexperia | $0.2563 | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs 74AHCT244D,118 |
| 935261957118 | NXP Semiconductors | Check for Price | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs 935261957118 |
| 935261957118 | Nexperia | Check for Price | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs 935261957118 |
| 74AHCT244D | Integrated Device Technology Inc | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | SN74AHCT244MDWREP vs 74AHCT244D |
| 74AHCT244D,112 | Nexperia | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs 74AHCT244D,112 |
| SN74AHCT244DWRE4 | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs SN74AHCT244DWRE4 |
| SN74AHCT244QDWR | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs SN74AHCT244QDWR |
| SN74AHCT244DWRG4 | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs SN74AHCT244DWRG4 |
| 74AHCT244D | NXP Semiconductors | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | SN74AHCT244MDWREP vs 74AHCT244D |
Part Details for SN74AHCT244MDWREP by Texas Instruments
Results Overview of SN74AHCT244MDWREP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT244MDWREP Information
SN74AHCT244MDWREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AHCT244MDWREP | Texas Instruments | Enhanced Product Octal Buffers/Drivers With 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for SN74AHCT244MDWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22285-2-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.0051 | Buy Now |
|
DISTI #
86032352
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1201 | Americas - 1416 |
|
$1.8125 / $2.0250 | Buy Now |
|
DISTI #
595-N74AHCT244MDWREP
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers RoHS: Compliant | 0 |
|
$1.8900 / $2.2100 | Order Now |
|
|
Rochester Electronics | Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 5V 20-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 1501 |
|
$1.3700 / $1.7100 | Buy Now |
|
DISTI #
86032352
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1201 | Americas - 1416 |
|
$1.8125 / $2.0250 | Buy Now |
|
DISTI #
86032352
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1201 | Americas - 1416 |
|
$1.8125 / $2.0250 | Buy Now |
US Tariff Estimator: SN74AHCT244MDWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT244MDWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT244MDWREP Part Data Attributes
|
|
SN74AHCT244MDWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT244MDWREP
Texas Instruments
Bus Driver, AHCT/VHCT/VT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74AHCT244MDWREP
This table gives cross-reference parts and alternative options found for SN74AHCT244MDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT244MDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.