| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS258FH-00 | Texas Instruments | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | SN74AHCT258DGVR vs SN54ALS258FH-00 |
| 5962-8862601EX | Defense Logistics Agency | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16 | SN74AHCT258DGVR vs 5962-8862601EX |
| DM74ALS158SJ | Texas Instruments | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74AHCT258DGVR vs DM74ALS158SJ |
| SNJ54ALS158J | Texas Instruments | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16 | SN74AHCT258DGVR vs SNJ54ALS158J |
| SN74ALS258ANSRE4 | Texas Instruments | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74AHCT258DGVR vs SN74ALS258ANSRE4 |
| SN54ALS258AJ | Texas Instruments | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16 | SN74AHCT258DGVR vs SN54ALS258AJ |
| DM74ALS258M | Rochester Electronics LLC | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74AHCT258DGVR vs DM74ALS258M |
| SN74AHCT258DGV | Texas Instruments | Check for Price | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN74AHCT258DGVR vs SN74AHCT258DGV |
| SNJ54ALS258FK | Texas Instruments | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | SN74AHCT258DGVR vs SNJ54ALS258FK |
| DM74ALS258MX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74AHCT258DGVR vs DM74ALS258MX |
Part Details for SN74AHCT258DGVR by Texas Instruments
Results Overview of SN74AHCT258DGVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT258DGVR Information
SN74AHCT258DGVR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT258DGVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | 8866 |
|
RFQ |
US Tariff Estimator: SN74AHCT258DGVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT258DGVR Part Data Attributes
|
|
SN74AHCT258DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT258DGVR
Texas Instruments
Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Tvsop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahc | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 4.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.6 Mm |
Alternate Parts for SN74AHCT258DGVR
This table gives cross-reference parts and alternative options found for SN74AHCT258DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT258DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.