Part Details for SN74AHCT32PWE4 by Texas Instruments
Overview of SN74AHCT32PWE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT32PWE4
SN74AHCT32PWE4 CAD Models
SN74AHCT32PWE4 Part Data Attributes
|
SN74AHCT32PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT32PWE4
Texas Instruments
AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT32PWE4
This table gives cross-reference parts and alternative options found for SN74AHCT32PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT32ADTR2G | Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL | onsemi | SN74AHCT32PWE4 vs MC74VHCT32ADTR2G |
MC74VHCT32ADT | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | onsemi | SN74AHCT32PWE4 vs MC74VHCT32ADT |
MC74VHCT32ADTR2 | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AHCT32PWE4 vs MC74VHCT32ADTR2 |
SN74AHCT32PWR | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHCT32PWE4 vs SN74AHCT32PWR |
V62/03658-01XE | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -55 to 125 | Texas Instruments | SN74AHCT32PWE4 vs V62/03658-01XE |
74AHCT32PW,112 | 74AHC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | SN74AHCT32PWE4 vs 74AHCT32PW,112 |
74AHCT32PW,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | SN74AHCT32PWE4 vs 74AHCT32PW,118 |
SN74AHCT32QPWR | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHCT32PWE4 vs SN74AHCT32QPWR |
SN74AHCT32PWLE | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AHCT32PWE4 vs SN74AHCT32PWLE |
74VHCT32AFT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | SN74AHCT32PWE4 vs 74VHCT32AFT |