Part Details for SN74AHCT32PWRG4 by Texas Instruments
Overview of SN74AHCT32PWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT32PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 11076 |
|
$0.0676 / $0.1689 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 1775 |
|
$0.1689 / $0.5630 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 4116 |
|
$0.1126 / $0.5630 | Buy Now |
Part Details for SN74AHCT32PWRG4
SN74AHCT32PWRG4 CAD Models
SN74AHCT32PWRG4 Part Data Attributes
|
SN74AHCT32PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT32PWRG4
Texas Instruments
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT32PWRG4
This table gives cross-reference parts and alternative options found for SN74AHCT32PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT32ADTR2G | Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL | onsemi | SN74AHCT32PWRG4 vs MC74VHCT32ADTR2G |
MC74VHCT32ADT | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | onsemi | SN74AHCT32PWRG4 vs MC74VHCT32ADT |
MC74VHCT32ADTR2 | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AHCT32PWRG4 vs MC74VHCT32ADTR2 |
SN74AHCT32PWR | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 | Texas Instruments | SN74AHCT32PWRG4 vs SN74AHCT32PWR |
V62/03658-01XE | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -55 to 125 | Texas Instruments | SN74AHCT32PWRG4 vs V62/03658-01XE |
74AHCT32PW,112 | 74AHC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | SN74AHCT32PWRG4 vs 74AHCT32PW,112 |
74AHCT32PW,118 | 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | SN74AHCT32PWRG4 vs 74AHCT32PW,118 |
SN74AHCT32QPWR | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHCT32PWRG4 vs SN74AHCT32QPWR |
SN74AHCT32PWLE | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AHCT32PWRG4 vs SN74AHCT32PWLE |
74VHCT32AFT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | SN74AHCT32PWRG4 vs 74VHCT32AFT |