-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1032
|
Newark | Logic, 8Bit Shift Register, 16Soic, Logic Family/Base Number:74Ahct594, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT594D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8960 / $1.2600 | Buy Now |
DISTI #
296-4765-5-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2465 In Stock |
|
$0.4810 / $1.0700 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, AHCT/VHCT/VT SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO16 | 176 |
|
$0.3990 / $1.3300 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, AHCT/VHCT/VT SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO16 | 1 |
|
$0.8730 | Buy Now |
|
Rochester Electronics | SN74AHCT594 8-Bit Shift Registers With Output Registers RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$0.3880 / $0.4565 | Buy Now |
DISTI #
SN74AHCT594D
|
TME | IC: digital, 8bit,shift register, SMD, SO16, AHCT Min Qty: 1 | 0 |
|
$0.5310 / $0.8860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT594D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT594D
Texas Instruments
8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10.1 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT594D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT594D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT594DR | 8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125 | Texas Instruments | SN74AHCT594D vs SN74AHCT594DR |
SN74AHCT594DG4 | 8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125 | Texas Instruments | SN74AHCT594D vs SN74AHCT594DG4 |