Part Details for SN74AHCT594DGVR by Texas Instruments
Overview of SN74AHCT594DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT594DGVR
SN74AHCT594DGVR CAD Models
SN74AHCT594DGVR Part Data Attributes:
|
SN74AHCT594DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT594DGVR
Texas Instruments
AHCT/VHCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP16,.25,16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.4 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.6 mm |
Alternate Parts for SN74AHCT594DGVR
This table gives cross-reference parts and alternative options found for SN74AHCT594DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT594DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT164FT | IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Shift Register | Toshiba America Electronic Components | SN74AHCT594DGVR vs TC74ACT164FT |
SN74AHCT165DBLE | AHCT/VHCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74AHCT594DGVR vs SN74AHCT165DBLE |
74AHCT594DB,118 | 74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us SSOP1 16-Pin | Nexperia | SN74AHCT594DGVR vs 74AHCT594DB,118 |
74AHCT594S16-13 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, SOP-16 | Diodes Incorporated | SN74AHCT594DGVR vs 74AHCT594S16-13 |
SN74AHCT594DBRE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74AHCT594DGVR vs SN74AHCT594DBRE4 |
SNJ54AHCT594W | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74AHCT594DGVR vs SNJ54AHCT594W |
SN74AHCT594PWRE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT594DGVR vs SN74AHCT594PWRE4 |
74AHCT594PW | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT594DGVR vs 74AHCT594PW |
SNJ54AHCT595FK | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74AHCT594DGVR vs SNJ54AHCT595FK |
74AHCT594D-Q100 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT594DGVR vs 74AHCT594D-Q100 |