-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Shift Registers With Output Registers 16-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT594NSR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-SN74AHCT594NSRCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1726 In Stock |
|
$0.5530 / $1.2200 | Buy Now |
DISTI #
595-SN74AHCT594NSR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register w/Output Registers RoHS: Compliant | 0 |
|
$0.4710 / $1.2100 | Order Now |
|
Rochester Electronics | SN74AHCT594 8-Bit Shift Registers With Output Registers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.4525 / $0.5323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT594NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT594NSR
Texas Instruments
8-Bit Shift Registers With Output Registers 16-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10.1 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT594NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT594NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT164FN-ELP | IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | SN74AHCT594NSR vs TC74ACT164FN-ELP |
SN74AHCT594PWRE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT594NSR vs SN74AHCT594PWRE4 |
SN74AHCT594PWLE | AHCT/VHCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | SN74AHCT594NSR vs SN74AHCT594PWLE |
74AHCT594D,112 | 74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us SOP 16-Pin | Nexperia | SN74AHCT594NSR vs 74AHCT594D,112 |
74AHCT594DB-Q100J | 74AHC594-Q100; 74AHCT594-Q100 - 8-bit shift register with output register@en-us SSOP1 16-Pin | Nexperia | SN74AHCT594NSR vs 74AHCT594DB-Q100J |
SNJ54AHCT595FK | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74AHCT594NSR vs SNJ54AHCT595FK |
74AHCT594DB-Q100 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT594NSR vs 74AHCT594DB-Q100 |
74AHCT594D-Q100,11 | 74AHC594-Q100; 74AHCT594-Q100 - 8-bit shift register with output register@en-us SOP 16-Pin | Nexperia | SN74AHCT594NSR vs 74AHCT594D-Q100,11 |
SN74AHCT594DRE4 | AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHCT594NSR vs SN74AHCT594DRE4 |
74AHCT594DB,112 | 74AHC594; 74AHCT594 - 8-bit shift register with output register@en-us SSOP1 16-Pin | Nexperia | SN74AHCT594NSR vs 74AHCT594DB,112 |