| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHCT595T16-13 | Diodes Incorporated | $0.1466 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 74AHCT595T16-13 |
| 74AHCT595PW | Nexperia | Check for Price | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 74AHCT595PW |
| 74AHCT595PW,112 | Nexperia | Check for Price | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 74AHCT595PW,112 |
| SN74AHCT595PWE4 | Texas Instruments | Check for Price | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs SN74AHCT595PWE4 |
| 74AHCT595PW-Q100 | Nexperia | Check for Price | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 74AHCT595PW-Q100 |
| 74AHCT595PW,118 | NXP Semiconductors | Check for Price | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 74AHCT595PW,118 |
| 74AHCT595PW,112 | NXP Semiconductors | Check for Price | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 74AHCT595PW,112 |
| 935265560112 | Nexperia | Check for Price | Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | SN74AHCT595PWLE vs 935265560112 |
Part Details for SN74AHCT595PWLE by Texas Instruments
Results Overview of SN74AHCT595PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT595PWLE Information
SN74AHCT595PWLE by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT595PWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | 9138 |
|
RFQ |
US Tariff Estimator: SN74AHCT595PWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT595PWLE Part Data Attributes
|
|
SN74AHCT595PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT595PWLE
Texas Instruments
Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Parallel Output Is Registered | |
| Count Direction | Right | |
| Family | Ahct/Vhct | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 85000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 11.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 115 Mhz |
Alternate Parts for SN74AHCT595PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT595PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT595PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.