| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS00ADR | Texas Instruments | $0.3560 | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs SN74ALS00ADR |
| SN74ALS00ADP3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs SN74ALS00ADP3 |
| SN74ALS00ADG4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs SN74ALS00ADG4 |
| DM74ALS00AMX | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs DM74ALS00AMX |
| SN74ALS00ADE4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs SN74ALS00ADE4 |
| N74ALS00AD-T | NXP Semiconductors | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs N74ALS00AD-T |
| SN74ALS00ADRG4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 1-Func, 2-Input, TTL, PDSO14 | SN74ALS00AD vs SN74ALS00ADRG4 |
Part Details for SN74ALS00AD by Texas Instruments
Results Overview of SN74ALS00AD by Texas Instruments
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS00AD Information
SN74ALS00AD by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS00AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1477-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Tube |
256 Tube |
|
$0.5809 / $1.0800 | Buy Now |
|
DISTI #
86022664
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0601 | Americas - 9488 |
|
$0.6698 / $1.0803 | Buy Now |
|
DISTI #
86020821
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 1401 | Americas - 5195 |
|
$0.6698 / $1.0803 | Buy Now |
|
DISTI #
86034618
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 1201 | Americas - 2331 |
|
$0.6698 / $1.0803 | Buy Now |
|
DISTI #
86033825
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0001 | Americas - 1898 |
|
$0.6698 / $1.0803 | Buy Now |
|
DISTI #
86019889
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 1101 | Americas - 1350 |
|
$0.6698 / $1.0803 | Buy Now |
|
DISTI #
86034511
|
Verical | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.6698 / $1.0803 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin SOIC Tube | 323 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC | 1395 |
|
$0.2800 / $0.7000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC | 312 |
|
$0.4795 / $0.9590 | Buy Now |
US Tariff Estimator: SN74ALS00AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS00AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALS00AD Part Data Attributes
|
|
SN74ALS00AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS00AD
Texas Instruments
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALS00AD
This table gives cross-reference parts and alternative options found for SN74ALS00AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS00AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ALS00AD Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ALS00AD is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the SN74ALS00AD requires a power supply voltage (VCC) between 4.5V and 5.5V, and a ground connection (GND). Additionally, decoupling capacitors should be used to filter out noise and ensure stable operation.
-
The input voltage threshold for the SN74ALS00AD is typically around 2.0V for a logic high and 0.8V for a logic low, but this can vary depending on the specific application and operating conditions.
-
Yes, the SN74ALS00AD can be used in a 3.3V system, but the output voltage levels may not be compatible with 3.3V logic. In this case, level translation or voltage shifting may be required.
-
The SN74ALS00AD is designed to operate within a certain temperature range (typically -40°C to 85°C). To handle heat generation, ensure good airflow, use a heat sink if necessary, and avoid operating the device outside of its recommended temperature range.