| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74S00N | Signetics | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74ALS00J vs N74S00N |
| SN74ALS00NP3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74ALS00J vs SN74ALS00NP3 |
| SN74ALS00J | Motorola Semiconductor Products | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74ALS00J vs SN74ALS00J |
| SN74ALS00NP1 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74ALS00J vs SN74ALS00NP1 |
| SN54AS00J-00 | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74ALS00J vs SN54AS00J-00 |
| DM54S00J | Rochester Electronics LLC | Check for Price | NAND Gate | SN74ALS00J vs DM54S00J |
| DM74S00N/A+ | Texas Instruments | Check for Price | NAND Gate, TTL, PDIP14 | SN74ALS00J vs DM74S00N/A+ |
| SN74S00NE4 | Texas Instruments | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74ALS00J vs SN74S00NE4 |
| DM54S00J-MIL | National Semiconductor Corporation | Check for Price | NAND Gate, TTL, CDIP14 | SN74ALS00J vs DM54S00J-MIL |
| DM54S00J/883 | National Semiconductor Corporation | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74ALS00J vs DM54S00J/883 |
Part Details for SN74ALS00J by Texas Instruments
Results Overview of SN74ALS00J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS00J Information
SN74ALS00J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS00J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 4-Func, 2-Input, TTL, CDIP14 | 6622 |
|
RFQ |
US Tariff Estimator: SN74ALS00J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS00J Part Data Attributes
|
|
SN74ALS00J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS00J
Texas Instruments
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 3 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ALS00J
This table gives cross-reference parts and alternative options found for SN74ALS00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.