| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS05ADR | Texas Instruments | $0.3560 | Inverter, ALS Series, 8-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs SN74ALS05ADR |
| SN74ALS05AD | Texas Instruments | $0.3848 | Inverter, ALS Series, 8-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs SN74ALS05AD |
| SN74ALS05ADE4 | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs SN74ALS05ADE4 |
| SN74ALS05ADRG4 | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs SN74ALS05ADRG4 |
| DV74ALS05AD | avg Semiconductors | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs DV74ALS05AD |
| DM74ALS05AM | Fairchild Semiconductor Corporation | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs DM74ALS05AM |
| DM74ALS05AMX | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs DM74ALS05AMX |
| SN74ALS05ADG4 | Texas Instruments | Check for Price | Inverter, ALS Series, 8-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs SN74ALS05ADG4 |
| DM74ALS05AMX | Fairchild Semiconductor Corporation | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs DM74ALS05AMX |
| DM74ALS05AM | Texas Instruments | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05AD3 vs DM74ALS05AM |
Part Details for SN74ALS05AD3 by Texas Instruments
Results Overview of SN74ALS05AD3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS05AD3 Information
SN74ALS05AD3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS05AD3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, 6-Func, 1-Input, TTL, PDSO14 | 8762 |
|
RFQ |
US Tariff Estimator: SN74ALS05AD3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS05AD3 Part Data Attributes
|
|
SN74ALS05AD3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS05AD3
Texas Instruments
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 4.2 Ma | |
| Prop. Delay@Nom-Sup | 54 Ns | |
| Propagation Delay (tpd) | 54 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALS05AD3
This table gives cross-reference parts and alternative options found for SN74ALS05AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS05AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.