| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC04M96 | Texas Instruments | $0.2617 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs CD74AC04M96 |
| CD74AC05M96 | Texas Instruments | $0.2741 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs CD74AC05M96 |
| CD74AC04M | Texas Instruments | $0.2838 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs CD74AC04M |
| HD74LS11FP-E | Renesas Electronics Corporation | Check for Price | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74ALS05ADBLE vs HD74LS11FP-E |
| DV74AC04D | avg Semiconductors | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs DV74AC04D |
| HD74LS05RP-E | Renesas Electronics Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS05ADBLE vs HD74LS05RP-E |
| CD74AC05M96G4 | Texas Instruments | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs CD74AC05M96G4 |
| M38510F75701SYA | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDSO14 | SN74ALS05ADBLE vs M38510F75701SYA |
| TC74AC05F(TP1) | Toshiba America Electronic Components | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs TC74AC05F(TP1) |
| GD74HC05D | Goldstar Electron Co Ltd | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74ALS05ADBLE vs GD74HC05D |
Part Details for SN74ALS05ADBLE by Texas Instruments
Results Overview of SN74ALS05ADBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS05ADBLE Information
SN74ALS05ADBLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS05ADBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | 9758 |
|
RFQ |
US Tariff Estimator: SN74ALS05ADBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS05ADBLE Part Data Attributes
|
|
SN74ALS05ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS05ADBLE
Texas Instruments
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 6.2 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 54 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for SN74ALS05ADBLE
This table gives cross-reference parts and alternative options found for SN74ALS05ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS05ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.