| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS09D | Texas Instruments | $0.3785 | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS09DR vs SN74ALS09D |
| DM74ALS09MX | Texas Instruments | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS09DR vs DM74ALS09MX |
| DM74ALS09M | Texas Instruments | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS09DR vs DM74ALS09M |
| SN74ALS09DRE4 | Texas Instruments | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS09DR vs SN74ALS09DRE4 |
| SN74ALS09DE4 | Texas Instruments | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS09DR vs SN74ALS09DE4 |
| SN74ALS09DG4 | Texas Instruments | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74ALS09DR vs SN74ALS09DG4 |
Part Details for SN74ALS09DR by Texas Instruments
Results Overview of SN74ALS09DR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS09DR Information
SN74ALS09DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALS09DR | Texas Instruments | Quadruple 2-Input Positive-AND Gates With Open-Collector Outputs 14-SOIC 0 to 70 |
Price & Stock for SN74ALS09DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31755-2-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
3312 Tape & Reel |
|
$0.4768 / $0.5059 | Buy Now |
|
DISTI #
296-31755-1-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
3312 Cut Tape |
|
$0.5262 / $1.0600 | Buy Now |
|
DISTI #
296-31755-6-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
595-SN74ALS09DR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po s-AND Gate A 595-SN A 595-SN74ALS09D RoHS: Compliant | 606 |
|
$0.4930 / $1.0600 | Buy Now |
|
DISTI #
86284066
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 | Americas - 8677 |
|
$0.4710 / $0.7596 | Buy Now |
|
DISTI #
86283630
|
Verical | AND Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 0601 | Americas - 7500 |
|
$0.4710 / $0.7596 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC T/R Min Qty: 1 | 1625 |
|
$0.2573 / $0.9896 | Buy Now |
|
|
Quest Components | 1300 |
|
$0.3431 / $1.3195 | Buy Now | |
|
|
Quest Components | 1300 |
|
$0.5542 / $1.5835 | Buy Now | |
|
|
Quest Components | 1102 |
|
$0.8750 / $2.5000 | Buy Now |
US Tariff Estimator: SN74ALS09DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS09DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALS09DR Part Data Attributes
|
|
SN74ALS09DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS09DR
Texas Instruments
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 4 Ma | |
| Prop. Delay@Nom-Sup | 54 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALS09DR
This table gives cross-reference parts and alternative options found for SN74ALS09DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS09DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ALS09DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ALS09DR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
The output current of the SN74ALS09DR is limited to 24 mA per output pin. If you need to drive a heavier load, you may need to use an external buffer or driver.
-
The input voltage threshold of the SN74ALS09DR is typically around 2.0 V for a logic high and 0.8 V for a logic low, but it can vary depending on the specific operating conditions.
-
Yes, the SN74ALS09DR can be used in a 3.3V system, but you may need to use external resistors to limit the output current and ensure that the output voltage is within the acceptable range for your system.
-
The SN74ALS09DR requires a single 5V power supply, but it can also be operated from a 4.5V to 5.5V power supply range. Make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure reliable operation.