| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS10AJ4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74ALS10AJ vs SN74ALS10AJ4 |
| SN74ALS10ANP3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14 | SN74ALS10AJ vs SN74ALS10ANP3 |
| SN74ALS10AJP4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74ALS10AJ vs SN74ALS10AJP4 |
| SN74ALS10AN3 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14 | SN74ALS10AJ vs SN74ALS10AN3 |
| SNJ54ALS10AJ | Texas Instruments | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74ALS10AJ vs SNJ54ALS10AJ |
| M38510/37002BCA | Texas Instruments | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74ALS10AJ vs M38510/37002BCA |
Part Details for SN74ALS10AJ by Texas Instruments
Results Overview of SN74ALS10AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS10AJ Information
SN74ALS10AJ by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS10AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 3-Func, 3-Input, TTL, CDIP14 | 9873 |
|
RFQ |
US Tariff Estimator: SN74ALS10AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS10AJ Part Data Attributes
|
|
SN74ALS10AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS10AJ
Texas Instruments
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 2.2 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ALS10AJ
This table gives cross-reference parts and alternative options found for SN74ALS10AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS10AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.