| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS137AD | Texas Instruments | $2.3653 | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | SN74ALS137ADR vs SN74ALS137AD |
| DM74ALS137M | Fairchild Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | SN74ALS137ADR vs DM74ALS137M |
| SN74ALS137AD | Rochester Electronics LLC | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | SN74ALS137ADR vs SN74ALS137AD |
| DM74ALS137MX | Fairchild Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | SN74ALS137ADR vs DM74ALS137MX |
Part Details for SN74ALS137ADR by Texas Instruments
Results Overview of SN74ALS137ADR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS137ADR Information
SN74ALS137ADR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS137ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ALS137ADR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6133 / $1.6455 | Buy Now |
US Tariff Estimator: SN74ALS137ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS137ADR Part Data Attributes
|
|
SN74ALS137ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS137ADR
Texas Instruments
3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches | |
| Family | Als | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 11 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALS137ADR
This table gives cross-reference parts and alternative options found for SN74ALS137ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS137ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.