-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS169BD-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14577 In Stock |
|
$1.2700 | Buy Now |
DISTI #
296-33717-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
320 In Stock |
|
$1.3970 / $2.6400 | Buy Now |
|
Bristol Electronics | 1880 |
|
RFQ | ||
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 231 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | BINARY COUNTER, ALS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, BIDIRECTIONAL, TTL, PDSO16 | 184 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | BINARY COUNTER, ALS SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, BIDIRECTIONAL, TTL, PDSO16 | 24 |
|
$0.9660 / $1.6100 | Buy Now |
|
Rochester Electronics | SN74ALS169B 4-Bit Synchronous Up/Down Binary Counters RoHS: Compliant Status: Obsolete Min Qty: 1 | 1120 |
|
$1.0900 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS169BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS169BD
Texas Instruments
4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for SN74ALS169BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS169BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS169BDG4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BD vs SN74ALS169BDG4 |
SN74ALS169BDRE4 | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Rochester Electronics LLC | SN74ALS169BD vs SN74ALS169BDRE4 |
SN74ALS169BDP3 | Binary Counter, | Rochester Electronics LLC | SN74ALS169BD vs SN74ALS169BDP3 |
SN74ALS169BDE4 | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Rochester Electronics LLC | SN74ALS169BD vs SN74ALS169BDE4 |
SN74ALS169BDR | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 | Texas Instruments | SN74ALS169BD vs SN74ALS169BDR |
SN74ALS169BDE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BD vs SN74ALS169BDE4 |
DM74ALS169BMX | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS169BD vs DM74ALS169BMX |
SN74ALS169BDRE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BD vs SN74ALS169BDRE4 |
SN74ALS169BDRG4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BD vs SN74ALS169BDRG4 |
DM74ALS169BM | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | SN74ALS169BD vs DM74ALS169BM |