Part Details for SN74ALS169BDRE4 by Rochester Electronics LLC
Overview of SN74ALS169BDRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS169BDRE4
SN74ALS169BDRE4 CAD Models
SN74ALS169BDRE4 Part Data Attributes
|
SN74ALS169BDRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS169BDRE4
Rochester Electronics LLC
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for SN74ALS169BDRE4
This table gives cross-reference parts and alternative options found for SN74ALS169BDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS169BDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS169BDE4 | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Rochester Electronics LLC | SN74ALS169BDRE4 vs SN74ALS169BDE4 |
SN74ALS169BDP3 | Binary Counter, | Rochester Electronics LLC | SN74ALS169BDRE4 vs SN74ALS169BDP3 |
DM74ALS169BM | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | SN74ALS169BDRE4 vs DM74ALS169BM |
SN74ALS169BDR | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 | Texas Instruments | SN74ALS169BDRE4 vs SN74ALS169BDR |
DM74ALS169BM | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS169BDRE4 vs DM74ALS169BM |
SN74ALS169BD | 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 | Texas Instruments | SN74ALS169BDRE4 vs SN74ALS169BD |
DM74ALS169BMX_NL | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74ALS169BDRE4 vs DM74ALS169BMX_NL |
SN74ALS169BDE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BDRE4 vs SN74ALS169BDE4 |
SN74ALS169BDRE4 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 | Texas Instruments | SN74ALS169BDRE4 vs SN74ALS169BDRE4 |
SN74ALS169BD3 | Binary Counter, | Rochester Electronics LLC | SN74ALS169BDRE4 vs SN74ALS169BD3 |