SN74ALS169BD3
Description: Binary Counter,

Overview of SN74ALS169BD3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS169BD3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS169BD3 by Rochester Electronics LLC

SN74ALS169BD3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP/DOWN
Family
ALS
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
40000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
40 MHz
Want to compare parts?
  1. SN74ALS169BD3
    Rochester Electronics LLC
    Binary Counter,
    VS

Alternate Parts for SN74ALS169BD3

This table gives cross-reference parts and alternative options found for SN74ALS169BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS169BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS169BDG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Texas Instruments SN74ALS169BD3 vs SN74ALS169BDG4
SN74ALS169BDRE4 Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169BDRE4
SN74ALS169BDP3 Binary Counter, Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169BDP3
SN74ALS169BDE4 Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169BDE4
SN74ALS169BDR 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS169BD3 vs SN74ALS169BDR
SN74ALS169BDE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Texas Instruments SN74ALS169BD3 vs SN74ALS169BDE4
DM74ALS169BMX Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Fairchild Semiconductor Corporation SN74ALS169BD3 vs DM74ALS169BMX
SN74ALS169BDRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Texas Instruments SN74ALS169BD3 vs SN74ALS169BDRE4
SN74ALS169BDRG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Texas Instruments SN74ALS169BD3 vs SN74ALS169BDRG4
DM74ALS169BM Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC SN74ALS169BD3 vs DM74ALS169BM
Part Number Description Manufacturer Compare
SN74ALS169BNP3 Binary Counter, Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169BNP3
SN74ALS169J Binary Counter, Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169J
DM74ALS169BMX Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Fairchild Semiconductor Corporation SN74ALS169BD3 vs DM74ALS169BMX
SN74ALS169BDE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SO-16 Texas Instruments SN74ALS169BD3 vs SN74ALS169BDE4
SN74ALS169BDP3 Binary Counter, Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169BDP3
SN74ALS169BNP1 Binary Counter, Rochester Electronics LLC SN74ALS169BD3 vs SN74ALS169BNP1
SNJ54ALS169AJ-00 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Texas Instruments SN74ALS169BD3 vs SNJ54ALS169AJ-00
DM54ALS169BJ ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74ALS169BD3 vs DM54ALS169BJ
M38510/38003B2A Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125 Texas Instruments SN74ALS169BD3 vs M38510/38003B2A
SN54ALS169AFH Binary Counter, Rochester Electronics LLC SN74ALS169BD3 vs SN54ALS169AFH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS169BD3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS169BD3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS169BD3 would you like to use for your alert(s)?
  • Please alert me when SN74ALS169BD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS169BD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS169BD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS169BD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS169BD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS169BD3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: