| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS20ADR | Texas Instruments | $0.5325 | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74ALS20AFN3 vs SN74ALS20ADR |
| SN74ALS20AN | Texas Instruments | $1.0341 | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14 | SN74ALS20AFN3 vs SN74ALS20AN |
| SN54ALS20AFH | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, CQCC20 | SN74ALS20AFN3 vs SN54ALS20AFH |
| SNJ54ALS20AJ | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, CDIP14 | SN74ALS20AFN3 vs SNJ54ALS20AJ |
| SN74ALS20AN-10 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14 | SN74ALS20AFN3 vs SN74ALS20AN-10 |
| SNC54ALS20AFH | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, CQCC20 | SN74ALS20AFN3 vs SNC54ALS20AFH |
| SNJ54ALS20AFH | Rochester Electronics LLC | Check for Price | NAND Gate | SN74ALS20AFN3 vs SNJ54ALS20AFH |
| SN74ALS20ADG4 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14 | SN74ALS20AFN3 vs SN74ALS20ADG4 |
| SN74ALS20AN1 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14 | SN74ALS20AFN3 vs SN74ALS20AN1 |
| SN54ALS20AFH-00 | Texas Instruments | Check for Price | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, CQCC20 | SN74ALS20AFN3 vs SN54ALS20AFH-00 |
Part Details for SN74ALS20AFN3 by Texas Instruments
Results Overview of SN74ALS20AFN3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS20AFN3 Information
SN74ALS20AFN3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS20AFN3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, 2-Func, 4-Input, TTL, PQCC20 | 5301 |
|
RFQ |
US Tariff Estimator: SN74ALS20AFN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS20AFN3 Part Data Attributes
|
|
SN74ALS20AFN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS20AFN3
Texas Instruments
NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 1.5 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN74ALS20AFN3
This table gives cross-reference parts and alternative options found for SN74ALS20AFN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS20AFN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.