| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS243ADE4 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | SN74ALS243ADRE4 vs SN74ALS243ADE4 |
| SN74ALS243ADR | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | SN74ALS243ADRE4 vs SN74ALS243ADR |
| SN74ALS243ADRG4 | Texas Instruments | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | SN74ALS243ADRE4 vs SN74ALS243ADRG4 |
| DM74ALS243AM | National Semiconductor Corporation | Check for Price | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | SN74ALS243ADRE4 vs DM74ALS243AM |
Part Details for SN74ALS243ADRE4 by Texas Instruments
Results Overview of SN74ALS243ADRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS243ADRE4 Information
SN74ALS243ADRE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS243ADRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 | 8653 |
|
RFQ |
US Tariff Estimator: SN74ALS243ADRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS243ADRE4 Part Data Attributes
|
|
SN74ALS243ADRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS243ADRE4
Texas Instruments
Bus Transceiver, ALS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALS243ADRE4
This table gives cross-reference parts and alternative options found for SN74ALS243ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS243ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.