-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Odd/Even Parity Generators/Checkers 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS280N3-ND
|
DigiKey | PARITY GENERATOR, ALS SERIES Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1125 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | Parity Generator/Checker, ALS Series, 9-Bit, Complementary Output, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1125 |
|
$1.1100 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS280N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS280N3
Texas Instruments
9-Bit Odd/Even Parity Generators/Checkers 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 16 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS280N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS280N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS519FN-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74ALS280N3 vs SN74ALS519FN-00 |
SN54ALS617JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS280N3 vs SN54ALS617JD |
SN54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74ALS280N3 vs SN54ALS519J |
SNJ54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74ALS280N3 vs SNJ54ALS519J |
SN74ALS520FN-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS280N3 vs SN74ALS520FN-00 |
SN74ALS634BJD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS280N3 vs SN74ALS634BJD |
SN74ALS617JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS280N3 vs SN74ALS617JD |
DM74ALS518N | Identity Comparator, ALS Series, 8-Bit, True Output, TTL, PDIP20 | National Semiconductor Corporation | SN74ALS280N3 vs DM74ALS518N |
SN74ALS635JD-00 | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS280N3 vs SN74ALS635JD-00 |
SNJ54ALS633JD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52 | Texas Instruments | SN74ALS280N3 vs SNJ54ALS633JD |