| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS2967JD | Texas Instruments | Check for Price | DRAM Controller, 1M X 16, TTL, CDIP48 | SN74ALS2967N vs SN54ALS2967JD |
Part Details for SN74ALS2967N by Texas Instruments
Results Overview of SN74ALS2967N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS2967N Information
SN74ALS2967N by Texas Instruments is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN74ALS2967N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DRAM Controller, 1M X 16, TTL, PDIP48 | 3919 |
|
RFQ |
US Tariff Estimator: SN74ALS2967N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS2967N Part Data Attributes
|
|
SN74ALS2967N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS2967N
Texas Instruments
DRAM Controller, 1M X 16, TTL, PDIP48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-48 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 18 | |
| Boundary Scan | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T48 | |
| Length | 61.47 Mm | |
| Low Power Mode | No | |
| Memory Organization | 1m X 16 | |
| Number of Banks | 4 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Memory Controller, Dram |
Alternate Parts for SN74ALS2967N
This table gives cross-reference parts and alternative options found for SN74ALS2967N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS2967N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.