Part Details for SN74ALS29834NT by Texas Instruments
Results Overview of SN74ALS29834NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS29834NT Information
SN74ALS29834NT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS29834NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86133934
|
Verical | SN74ALS29834NT Min Qty: 48 Package Multiple: 1 Date Code: 9101 | Americas - 1300 |
|
$6.3750 / $7.9625 | Buy Now |
|
|
Rochester Electronics | Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, TTL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$5.1000 / $6.3700 | Buy Now |
US Tariff Estimator: SN74ALS29834NT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS29834NT Part Data Attributes
|
|
SN74ALS29834NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29834NT
Texas Instruments
Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 300 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Prop. Delay@Nom-Sup | 16 Ns | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |